Technical Document
Specifications
Brand
Xylem FlojetMaximum Flow Rate
11.5L/min
Supply Voltage
230 V
Input Connection
1/2 in Push Fit
Maximum Head
15.8m
Maximum Working Pressure
6 bar
Coupling Type
Magnetic
Maximum Fluid Temperature
+85°C
Input Connection Size
1/2in
Output Connection Size
1/2in
Pump Type
Centrifugal
IP Rating
IPX5
Country of Origin
United Kingdom
Product details
HPR Pumps
Magnetically coupled pumps offer a number of advantages over conventional centrifugal pumps: leak paths can be eliminated; friction and power consumption can be reduced as there are no rotating seals; transmission of heat from the motor to the pumped fluid is less and maintenance requirements are subsequently reduced.
High pressure pumps for re-circulation of carbonated water, aggressive chemicals, chilled water, etc
Lightweight and compact
Food-grade thermoplastic pump materials
Maintenance-free operation
Optimum flow rate of three litres per minute
Can handle fluids from -20 to +80°C with a maximum specific gravity of 1.2
€ 729.38
€ 729.38 Each (ex VAT)
1
€ 729.38
€ 729.38 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Xylem FlojetMaximum Flow Rate
11.5L/min
Supply Voltage
230 V
Input Connection
1/2 in Push Fit
Maximum Head
15.8m
Maximum Working Pressure
6 bar
Coupling Type
Magnetic
Maximum Fluid Temperature
+85°C
Input Connection Size
1/2in
Output Connection Size
1/2in
Pump Type
Centrifugal
IP Rating
IPX5
Country of Origin
United Kingdom
Product details
HPR Pumps
Magnetically coupled pumps offer a number of advantages over conventional centrifugal pumps: leak paths can be eliminated; friction and power consumption can be reduced as there are no rotating seals; transmission of heat from the motor to the pumped fluid is less and maintenance requirements are subsequently reduced.
High pressure pumps for re-circulation of carbonated water, aggressive chemicals, chilled water, etc
Lightweight and compact
Food-grade thermoplastic pump materials
Maintenance-free operation
Optimum flow rate of three litres per minute
Can handle fluids from -20 to +80°C with a maximum specific gravity of 1.2