Technical Document
Specifications
Brand
XP PowerOutput Voltage
36V dc
Output Current
18.06 A, 20 A
Power Rating
650W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
Chassis Mount
Length
203.2mm
Width
101.6mm
Medical Approved
Yes
Depth
65.5mm
Series
PBR650
Efficiency
90%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
2kg
Country of Origin
China
€ 342.22
€ 342.22 Each (ex VAT)
1
€ 342.22
€ 342.22 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
XP PowerOutput Voltage
36V dc
Output Current
18.06 A, 20 A
Power Rating
650W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
Chassis Mount
Length
203.2mm
Width
101.6mm
Medical Approved
Yes
Depth
65.5mm
Series
PBR650
Efficiency
90%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
2kg
Country of Origin
China