Technical Document
Specifications
Brand
XP PowerOutput Voltage
±24V dc
Input Voltage Range
36 → 75 V dc
Power Rating
6W
Input Voltage Nominal
48 V dc
Output Current
±125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±23.52 V dc, ±24.48V dc
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
31.75mm
Depth
10.4mm
Width
20.32mm
Series
JCE
Load Regulation
±5%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JCE Series of 6 W Isolated DC-DC Converters
The JCE series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation, a 2:1 input range and a high efficiency of up to 84%. The series is available in an industry standard DIP-24 plastic package and is completely convection-cooled.
6 W, isolated DC-DC converters
DIP-24 plastic package
2:1 input range
1500 VDC in isolation, 3000 VDC option available
Single and dual output
High efficiency up to 84%
Convection-cooled
Optional metal case
Board mount
-40 °C to +100 °C Operating temperature
XP Power - Isolated DC-DC Converters
€ 184.69
€ 184.69 1 Tube of 10 (ex VAT)
1
€ 184.69
€ 184.69 1 Tube of 10 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 184.69 |
5 - 9 | € 179.15 |
10 - 24 | € 173.63 |
25 - 49 | € 168.07 |
50+ | € 162.53 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
±24V dc
Input Voltage Range
36 → 75 V dc
Power Rating
6W
Input Voltage Nominal
48 V dc
Output Current
±125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±23.52 V dc, ±24.48V dc
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
31.75mm
Depth
10.4mm
Width
20.32mm
Series
JCE
Load Regulation
±5%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JCE Series of 6 W Isolated DC-DC Converters
The JCE series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation, a 2:1 input range and a high efficiency of up to 84%. The series is available in an industry standard DIP-24 plastic package and is completely convection-cooled.
6 W, isolated DC-DC converters
DIP-24 plastic package
2:1 input range
1500 VDC in isolation, 3000 VDC option available
Single and dual output
High efficiency up to 84%
Convection-cooled
Optional metal case
Board mount
-40 °C to +100 °C Operating temperature