Technical Document
Specifications
Brand
XP PowerOutput Voltage
36V dc
Output Current
830mA
Power Rating
30W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
87.9mm
Width
34.6mm
Medical Approved
Yes
Depth
22.4mm
Minimum Temperature
-20°C
Weight
60g
Maximum Temperature
+70°C
Country of Origin
China
Product details
XP Power - EML30 Series Switch Mode Power Supply
XP Power EML30 series of open frame & encapsulated AC-DC single power output power supplies, designed for medical applications. The EML30 series has approvals for a wide variety of worldwide safety standards, including medical safety & compliance with class B ratings.
The EML30 series flexible nature of design provides engineers an easy way to easily integrate this into the latest healthcare instrumentation.
Features and Benefits
Medically approved.
Class II rated.
PCB, open frame & chassis mount options available.
Encapsulated PCB & chassis mount.
3.3 to 48 V output range available.
Peak load capability.
Switch Mode - XP Power
€ 43.79
€ 43.79 Each (ex VAT)
1
€ 43.79
€ 43.79 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 43.79 |
5 - 9 | € 42.48 |
10 - 24 | € 41.17 |
25 - 49 | € 39.84 |
50+ | € 38.53 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
36V dc
Output Current
830mA
Power Rating
30W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
87.9mm
Width
34.6mm
Medical Approved
Yes
Depth
22.4mm
Minimum Temperature
-20°C
Weight
60g
Maximum Temperature
+70°C
Country of Origin
China
Product details
XP Power - EML30 Series Switch Mode Power Supply
XP Power EML30 series of open frame & encapsulated AC-DC single power output power supplies, designed for medical applications. The EML30 series has approvals for a wide variety of worldwide safety standards, including medical safety & compliance with class B ratings.
The EML30 series flexible nature of design provides engineers an easy way to easily integrate this into the latest healthcare instrumentation.
Features and Benefits
Medically approved.
Class II rated.
PCB, open frame & chassis mount options available.
Encapsulated PCB & chassis mount.
3.3 to 48 V output range available.
Peak load capability.