Wurth Elektronik WCAP-FTX2 Polypropylene Film Capacitor, 275V ac, ±10%, 100nF

RS Stock No.: 838-6147Brand: Wurth ElektronikManufacturers Part No.: 890324026027CS
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Capacitance

100nF

Voltage

275V ac

Tolerance

±10%

Series

WCAP-FTX2

Lead Pitch

22.5mm

Suppression Class

X2

Length

26mm

Depth

11mm

Height

20mm

Dimensions

26 x 11 x 20mm

Terminal Type

Foil Capacitor

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 5) (ex VAT)

Wurth Elektronik WCAP-FTX2 Polypropylene Film Capacitor, 275V ac, ±10%, 100nF

P.O.A.

Each (In a Bag of 5) (ex VAT)

Wurth Elektronik WCAP-FTX2 Polypropylene Film Capacitor, 275V ac, ±10%, 100nF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100nF

Voltage

275V ac

Tolerance

±10%

Series

WCAP-FTX2

Lead Pitch

22.5mm

Suppression Class

X2

Length

26mm

Depth

11mm

Height

20mm

Dimensions

26 x 11 x 20mm

Terminal Type

Foil Capacitor

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more