Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Polymer
Capacitance
1.2mF
Dielectric Material Family
Aluminium
Voltage
6.3V dc
Mounting Type
Through Hole
Equivalent Series Resistance
7mΩ
Lead Pitch
5mm
Tolerance
±20%
Length
12.5mm
Maximum Operating Temperature
+105°C
Height
12.5mm
Dimensions
10 (Dia) x 12.5mm
Series
WCAP-PT5H
Ripple Current
6.64A
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Diameter
10mm
Polarised
Polar
Leakage Current
756 μA
Lifetime
5000h
Country of Origin
China
Product details
Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended
Solid Radial 105°C
€ 633.23
€ 1.055 Each (In a Box of 600) (ex VAT)
600
€ 633.23
€ 1.055 Each (In a Box of 600) (ex VAT)
600
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Polymer
Capacitance
1.2mF
Dielectric Material Family
Aluminium
Voltage
6.3V dc
Mounting Type
Through Hole
Equivalent Series Resistance
7mΩ
Lead Pitch
5mm
Tolerance
±20%
Length
12.5mm
Maximum Operating Temperature
+105°C
Height
12.5mm
Dimensions
10 (Dia) x 12.5mm
Series
WCAP-PT5H
Ripple Current
6.64A
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Diameter
10mm
Polarised
Polar
Leakage Current
756 μA
Lifetime
5000h
Country of Origin
China
Product details
Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended