Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
100µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
30 (Dia.) x 21mm
Depth
21mm
Minimum Operating Temperature
-25°C
Diameter
30mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Ripple Current
690mA
Series
WCAP-AIL5
Polarised
Polar
Leakage Current
900 μA
Tolerance
±20%
Dissipation Factor
20%
Country of Origin
China
Product details
Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.
$ 241.89
$ 4.838 Each (In a Tray of 50) (ex VAT)
50
$ 241.89
$ 4.838 Each (In a Tray of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
100µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
30 (Dia.) x 21mm
Depth
21mm
Minimum Operating Temperature
-25°C
Diameter
30mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Ripple Current
690mA
Series
WCAP-AIL5
Polarised
Polar
Leakage Current
900 μA
Tolerance
±20%
Dissipation Factor
20%
Country of Origin
China
Product details
Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.