Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
1206 (3216M)
Impedance at 100 MHz
500Ω
Current Rating
2.5A
Type
Ferrite Bead
Dimensions
3.2 x 1.6 x 1.1mm
Length
3.2mm
Depth
1.6mm
Maximum DC Resistance
0.06Ω
Height
1.1mm
Material
Ferrite
Series
WE-CBF
Application
Anti EMI, Control Signals, DC/DC Converter, Fast Bus Signals, HDD, High Current, High Frequency, High Speed, Line Filter, LVDS, Power Supply, RS232, RS422, USB 2.0
Country of Origin
Taiwan, Province Of China
Product details
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
€ 96.43
€ 0.193 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
500
€ 96.43
€ 0.193 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 2450 | € 0.193 | € 9.64 |
2500 - 4950 | € 0.174 | € 8.71 |
5000 - 12450 | € 0.157 | € 7.83 |
12500+ | € 0.14 | € 7.01 |
Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
1206 (3216M)
Impedance at 100 MHz
500Ω
Current Rating
2.5A
Type
Ferrite Bead
Dimensions
3.2 x 1.6 x 1.1mm
Length
3.2mm
Depth
1.6mm
Maximum DC Resistance
0.06Ω
Height
1.1mm
Material
Ferrite
Series
WE-CBF
Application
Anti EMI, Control Signals, DC/DC Converter, Fast Bus Signals, HDD, High Current, High Frequency, High Speed, Line Filter, LVDS, Power Supply, RS232, RS422, USB 2.0
Country of Origin
Taiwan, Province Of China
Product details
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.