Technical Document
Specifications
Brand
Wurth ElektronikTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
2.15mm
Characteristic Impedance
50 Ω
Attenuation
1.4 dB
Length
304.8mm
Sheath Colour
White
Voltage Rating
250 V ac
Operating Temperature Range
-65 → +165 °C
Shielding
Tin-Soaked
Insulation material
PTFE
Conductor Material
Beryllium Copper
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Country of Origin
Taiwan, Province Of China
€ 28.66
€ 28.66 Each (ex VAT)
1
€ 28.66
€ 28.66 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 28.66 |
10 - 49 | € 26.40 |
50 - 99 | € 24.47 |
100 - 499 | € 22.79 |
500+ | € 21.35 |
Technical Document
Specifications
Brand
Wurth ElektronikTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
2.15mm
Characteristic Impedance
50 Ω
Attenuation
1.4 dB
Length
304.8mm
Sheath Colour
White
Voltage Rating
250 V ac
Operating Temperature Range
-65 → +165 °C
Shielding
Tin-Soaked
Insulation material
PTFE
Conductor Material
Beryllium Copper
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Country of Origin
Taiwan, Province Of China