Technical Document
Specifications
Brand
Wurth ElektronikSeries
WR-PHD
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
3.0A
Tail Pin Length
3.0mm
Mating Pin Length
6.0mm
Voltage Rating
250.0 V
Product details
Wurth WR-PHD Series 2.54mm Dual Row Pin Header Connectors
WR-PHD series PCB mount dual row pin header connectors with a 2.54mm pitch. These board to board 2 row PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
2.54mm Wurth WR-PHD Range
The Wurth WR-PHD Series is a range of Board to Board connectors.
$ 145.97
$ 1.168 Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
125
$ 145.97
$ 1.168 Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
125
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
125 - 495 | $ 1.168 | $ 5.84 |
500 - 2495 | $ 1.082 | $ 5.41 |
2500 - 4995 | $ 0.941 | $ 4.70 |
5000+ | $ 0.855 | $ 4.28 |
Technical Document
Specifications
Brand
Wurth ElektronikSeries
WR-PHD
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
3.0A
Tail Pin Length
3.0mm
Mating Pin Length
6.0mm
Voltage Rating
250.0 V
Product details
Wurth WR-PHD Series 2.54mm Dual Row Pin Header Connectors
WR-PHD series PCB mount dual row pin header connectors with a 2.54mm pitch. These board to board 2 row PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
2.54mm Wurth WR-PHD Range
The Wurth WR-PHD Series is a range of Board to Board connectors.