Technical Document
Specifications
Brand
Wurth ElektronikMaterial
Tin Plated Steel
Series
WE-SCH
Height
4mm
Length
39mm
Width_SC_PC
38.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Dimensions
39 x 38.2 x 4mm
Country of Origin
Israel
Stock information temporarily unavailable.
€ 83.17
€ 3.465 Each (In a Tray of 24) (ex VAT)
Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 39 x 38.2 x 4mm
24
€ 83.17
€ 3.465 Each (In a Tray of 24) (ex VAT)
Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 39 x 38.2 x 4mm
Stock information temporarily unavailable.
24
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikMaterial
Tin Plated Steel
Series
WE-SCH
Height
4mm
Length
39mm
Width_SC_PC
38.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Dimensions
39 x 38.2 x 4mm
Country of Origin
Israel