15412094A2070 Wurth Elektronik, WL-SISW 940nm IR LED, 1206 SMD package

RS Stock No.: 184-6971Brand: Wurth ElektronikManufacturers Part No.: 15412094A2070
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

940nm

Package Type

1206

Radiant Intensity

6mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

20°

Number of LEDs

1

Number of Pins

4

Dimensions

3.2 x 1.6 x 2.55mm

Series

WL-SISW

LED Material

AlGaAs

Maximum Supply Voltage

2V

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 877.11

€ 0.439 Each (On a Reel of 2000) (ex VAT)

15412094A2070 Wurth Elektronik, WL-SISW 940nm IR LED, 1206 SMD package

€ 877.11

€ 0.439 Each (On a Reel of 2000) (ex VAT)

15412094A2070 Wurth Elektronik, WL-SISW 940nm IR LED, 1206 SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

940nm

Package Type

1206

Radiant Intensity

6mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

20°

Number of LEDs

1

Number of Pins

4

Dimensions

3.2 x 1.6 x 2.55mm

Series

WL-SISW

LED Material

AlGaAs

Maximum Supply Voltage

2V

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more