Wurth Elektronik Yellow LED PLCC 4 SMD, 150141YS73140

RS Stock No.: 238-5912PBrand: Wurth ElektronikManufacturers Part No.: 150141YS73140
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Yellow

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

4

Country of Origin

China

Stock information temporarily unavailable.

€ 15.66

€ 0.313 Each (Supplied on a Reel) (ex VAT)

Wurth Elektronik Yellow LED PLCC 4 SMD, 150141YS73140
Select packaging type

€ 15.66

€ 0.313 Each (Supplied on a Reel) (ex VAT)

Wurth Elektronik Yellow LED PLCC 4 SMD, 150141YS73140
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
50 - 75€ 0.313€ 7.83
100 - 225€ 0.288€ 7.19
250 - 975€ 0.282€ 7.04
1000+€ 0.257€ 6.43

Technical Document

Specifications

LED Colours

Yellow

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

4

Country of Origin

China