WIMA MKS2 Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 1μF, Through Hole

RS Stock No.: 108-2592Brand: WIMAManufacturers Part No.: MKS2C041001F00KSSDDistrelec Article No.: 16522817
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

WIMA

Capacitance

1µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKS2

Automotive Standard

AEC-Q200

Lead Pitch

5mm

Length

7.2mm

Depth

5mm

Height

10mm

Dimensions

5 x 10 x 7.2mm

Dielectric

Polyester

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

Country of Origin

Germany

Product details

MKS2 Series PET Film Capacitors

From Wima, the MKS2 series of PET capacitors are available in capacitance options from 0.01uF to 10uF, with rated voltages between 50 V dc and 630 V dc. These metallised polyester capacitors are constructed with vacuum deposited electrodes and a metal contact layer with plastic film. MKS film capacitors feature tinned wire terminations and are solvent resistant with a flame-retardant plastic case and epoxy resin seal.

Features and Benefits:

Self-healing
AEC-Q200
High volume to capacitance ratio
In accordance with IEC 60384-5

Product Applications:

MKS 2 metallised polyester (PET) capacitors are suitable for bypassing, blocking, coupling and decoupling and timing applications. With an AEC-Q200 qualification, they are also suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

$ 4.29

$ 0.858 Each (In a Pack of 5) (ex VAT)

WIMA MKS2 Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 1μF, Through Hole

$ 4.29

$ 0.858 Each (In a Pack of 5) (ex VAT)

WIMA MKS2 Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 1μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45$ 0.858$ 4.29
50 - 245$ 0.772$ 3.86
250 - 995$ 0.601$ 3.01
1000 - 2495$ 0.393$ 1.96
2500+$ 0.379$ 1.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

WIMA

Capacitance

1µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKS2

Automotive Standard

AEC-Q200

Lead Pitch

5mm

Length

7.2mm

Depth

5mm

Height

10mm

Dimensions

5 x 10 x 7.2mm

Dielectric

Polyester

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

Country of Origin

Germany

Product details

MKS2 Series PET Film Capacitors

From Wima, the MKS2 series of PET capacitors are available in capacitance options from 0.01uF to 10uF, with rated voltages between 50 V dc and 630 V dc. These metallised polyester capacitors are constructed with vacuum deposited electrodes and a metal contact layer with plastic film. MKS film capacitors feature tinned wire terminations and are solvent resistant with a flame-retardant plastic case and epoxy resin seal.

Features and Benefits:

Self-healing
AEC-Q200
High volume to capacitance ratio
In accordance with IEC 60384-5

Product Applications:

MKS 2 metallised polyester (PET) capacitors are suitable for bypassing, blocking, coupling and decoupling and timing applications. With an AEC-Q200 qualification, they are also suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in