Technical Document
Specifications
Brand
WIMACapacitance
220nF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±20%
Series
MKS02
Lead Pitch
2.5mm
Length
4.6mm
Depth
3mm
Height
7.5mm
Dimensions
3 x 7.5 x 4.6mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.4mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Country of Origin
Germany
Product details
Sub-Min MKS 02 Series
Encapsulated in a flame-retardant plastic case with epoxy resin seal
€ 1,490.22
€ 0.298 Each (In a Bag of 5000) (ex VAT)
5000
€ 1,490.22
€ 0.298 Each (In a Bag of 5000) (ex VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIMACapacitance
220nF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±20%
Series
MKS02
Lead Pitch
2.5mm
Length
4.6mm
Depth
3mm
Height
7.5mm
Dimensions
3 x 7.5 x 4.6mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.4mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Country of Origin
Germany
Product details
Sub-Min MKS 02 Series
Encapsulated in a flame-retardant plastic case with epoxy resin seal