WIKA G 1/2 Analogue Differential Pressure Gauge 10bar Bottom Entry 160mm Outside Diameter

RS Stock No.: 268-5892Brand: WIKAManufacturers Part No.: 9042288
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

160mm

Series

7X1.12

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 366.56

€ 366.56 Each (ex VAT)

WIKA G 1/2 Analogue Differential Pressure Gauge 10bar Bottom Entry 160mm Outside Diameter

€ 366.56

€ 366.56 Each (ex VAT)

WIKA G 1/2 Analogue Differential Pressure Gauge 10bar Bottom Entry 160mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

160mm

Series

7X1.12

Country of Origin

Switzerland