WIKA RLS-1000 Series Horizontal Stainless Steel Float Switch, Float, NC

RS Stock No.: 268-9589Brand: WIKAManufacturers Part No.: 48794365
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

WIKA

For Use With

Liquid Level Control

Device Type

Float

Mounting Type

Horizontal

Switch Output

NC

Body Material

Stainless Steel

Series

RLS-1000

Country of Origin

Germany

Stock information temporarily unavailable.

€ 230.63

€ 230.63 Each (ex VAT)

WIKA RLS-1000 Series Horizontal Stainless Steel Float Switch, Float, NC

€ 230.63

€ 230.63 Each (ex VAT)

WIKA RLS-1000 Series Horizontal Stainless Steel Float Switch, Float, NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

For Use With

Liquid Level Control

Device Type

Float

Mounting Type

Horizontal

Switch Output

NC

Body Material

Stainless Steel

Series

RLS-1000

Country of Origin

Germany