WIKA LH-20 Series Level Sensor Submersible Pressure Transmitter, 4-20mA Output, Cable Mount, Stainless Steel Body

RS Stock No.: 268-9468Brand: WIKAManufacturers Part No.: 48789112
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

WIKA

Device Type

Level Sensor

Mounting Type

Cable Mount

Switch Output

4-20mA

Body Material

Stainless Steel

Cable Length

25m

Series

LH-20

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,268.55

€ 1,268.55 Each (ex VAT)

WIKA LH-20 Series Level Sensor Submersible Pressure Transmitter, 4-20mA Output, Cable Mount, Stainless Steel Body

€ 1,268.55

€ 1,268.55 Each (ex VAT)

WIKA LH-20 Series Level Sensor Submersible Pressure Transmitter, 4-20mA Output, Cable Mount, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Device Type

Level Sensor

Mounting Type

Cable Mount

Switch Output

4-20mA

Body Material

Stainless Steel

Cable Length

25m

Series

LH-20

Country of Origin

Germany