Technical Document
Specifications
Brand
WIKAPressure Type
Positive Pressure
Manufacturer Series
PSM-520
IP Rating
IP30
Minimum Pressure Setting
0bar
Maximum Pressure Setting
7bar
Country of Origin
India
Stock information temporarily unavailable.
€ 70.44
€ 70.44 Each (ex VAT)
WIKA Pressure Switch
1
€ 70.44
€ 70.44 Each (ex VAT)
WIKA Pressure Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAPressure Type
Positive Pressure
Manufacturer Series
PSM-520
IP Rating
IP30
Minimum Pressure Setting
0bar
Maximum Pressure Setting
7bar
Country of Origin
India