Technical Document
Specifications
Brand
WihaScrewdriver Type
Insulated Screwdriver
Tip Type
Pozidriv
Tip Size
PZ2
VDE/1000V Approved
Yes
Blade Length
100 mm
Overall Length
218 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip
Country of Origin
Germany
Product details
SoftFinish® Electric slimFix Screwdriver
High quality chrome-vanadium molybdenum steel
Hardened, black-finish
Ergonomic SoftFinish® multi-component handle
Roll-off protection
For work on or around electrical components up to 1000 V AC.
VDE-tested and with GS mark.
Manufactured to IEC 60900:2004.
€ 29.54
€ 29.54 Each (ex VAT)
1
€ 29.54
€ 29.54 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaScrewdriver Type
Insulated Screwdriver
Tip Type
Pozidriv
Tip Size
PZ2
VDE/1000V Approved
Yes
Blade Length
100 mm
Overall Length
218 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip
Country of Origin
Germany
Product details
SoftFinish® Electric slimFix Screwdriver
High quality chrome-vanadium molybdenum steel
Hardened, black-finish
Ergonomic SoftFinish® multi-component handle
Roll-off protection
For work on or around electrical components up to 1000 V AC.
VDE-tested and with GS mark.
Manufactured to IEC 60900:2004.