Wieland RST Mini Series Mini Connector, 5-Pole, Male, 1-Way, Cable Mount, 16A, IP66, IP68, IP69

RS Stock No.: 144-3077Brand: WielandManufacturers Part No.: 46.052.4553.6
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wieland

Pole Format

5

Series

RST Mini

Gender

Male

Number Of Ways

1

Plug/Socket

Plug

Colour

Turquoise

Type

Mini Connector

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

400 V

IP Rating

IP66, IP68, IP69

Wire Size

0.25 → 1.5 mm²

Strain Relief

Yes

Contact Material

Brass

Diameter

24mm

Contact Plating

Silver

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 16.40

€ 16.40 Each (ex VAT)

Wieland RST Mini Series Mini Connector, 5-Pole, Male, 1-Way, Cable Mount, 16A, IP66, IP68, IP69

€ 16.40

€ 16.40 Each (ex VAT)

Wieland RST Mini Series Mini Connector, 5-Pole, Male, 1-Way, Cable Mount, 16A, IP66, IP68, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 16.40
10 - 24€ 14.38
25+€ 13.52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Wieland

Pole Format

5

Series

RST Mini

Gender

Male

Number Of Ways

1

Plug/Socket

Plug

Colour

Turquoise

Type

Mini Connector

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

400 V

IP Rating

IP66, IP68, IP69

Wire Size

0.25 → 1.5 mm²

Strain Relief

Yes

Contact Material

Brass

Diameter

24mm

Contact Plating

Silver

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in