Technical Document
Specifications
Brand
WermaSupply Voltage
10 → 30 V
Light Effect
Continuous lighting
Lens Colour
Multicolour
Mounting Style
Built-in Mounting
Bulb Type
LED
Series
MC55
IP Rating
IP69K
Distrelec Product Id
30380787
Country of Origin
China
Stock information temporarily unavailable.
€ 145.11
€ 145.11 Each (ex VAT)
Werma MC55 Series Multicolour Continuous lighting Beacon, 10 → 30 V, Built-in Mounting, LED Bulb, IP69K
1
€ 145.11
€ 145.11 Each (ex VAT)
Werma MC55 Series Multicolour Continuous lighting Beacon, 10 → 30 V, Built-in Mounting, LED Bulb, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WermaSupply Voltage
10 → 30 V
Light Effect
Continuous lighting
Lens Colour
Multicolour
Mounting Style
Built-in Mounting
Bulb Type
LED
Series
MC55
IP Rating
IP69K
Distrelec Product Id
30380787
Country of Origin
China