Wera Torx Screwdriver, T25 Tip, 100 mm Blade

RS Stock No.: 323-2200Brand: WeraManufacturers Part No.: 05028012001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T25

Blade Length

100 mm

Blade Finish

Matt Nickel

Product details

367-series screwdriver, TORX®

Kraftform® screwdriver, TORX®, individual and 6-piece sets

Features & Benefits

• High-quality screwdrivers manufactured with the highest quality in mind
• Multi-components Kraftform handle ensures comfortable work and high-speed torque transfer
• Easy to read, handle marking system of profile & size

Wera Sets

You may be interested in
Stock information temporarily unavailable.

€ 7.88

€ 7.88 Each (ex VAT)

Wera Torx Screwdriver, T25 Tip, 100 mm Blade

€ 7.88

€ 7.88 Each (ex VAT)

Wera Torx Screwdriver, T25 Tip, 100 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T25

Blade Length

100 mm

Blade Finish

Matt Nickel

Product details

367-series screwdriver, TORX®

Kraftform® screwdriver, TORX®, individual and 6-piece sets

Features & Benefits

• High-quality screwdrivers manufactured with the highest quality in mind
• Multi-components Kraftform handle ensures comfortable work and high-speed torque transfer
• Easy to read, handle marking system of profile & size

Wera Sets

You may be interested in