Wenger Protomac 17in Laptop Wheeled Case, Black

RS Stock No.: 775-0881Brand: WengerManufacturers Part No.: 600661
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Brand

Wenger

Style

Wheeled Case

Maximum Screen Size

17in

Colour

Black

Material

Nylon

External Dimensions

254 x 393.7 x 431.8mm

Weight

4.1kg

External Depth

431.8mm

External Width

254mm

External Height

393.7mm

Model

Protomac

Product details

Wenger POTOMAC 2-Piece Business Set

From Wenger SwissGear, the POTOMAC wheeled laptop case is designed to accommodate laptops and notebooks up to 17 inches. The padded laptop compartment ensures the protection of your laptop device, while the spacious overnight compartment is ideal for long business engagements. An internal organizer also allows you to neatly store your relevant accessories such as cords and chargers.

The POTOMAC also features a quick access front pockets, and a removable matching notebook case.

With smooth-glide wheels and a comfort grip trolley handle, this 2-piece case is easy to manoeuvre on narrow walk ways, and is an ideal solution for long trips and demanding engagements.

Features and Benefits

• Fits most 15"/15.4"/17" Notebooks
• Includes Matching Removable Notebook Case
• Overnight Compartment
• Easy Access Front Pocket
• Secure Lock Telescoping Handle
• Smooth Glide 2.5" Wheels
• Smooth Grip Moulded Carrying Handle
• Curved Comfort Grip Trolley Handle
• Business Organizer

Stock information temporarily unavailable.

€ 139.61

€ 139.61 Each (ex VAT)

Wenger Protomac 17in Laptop Wheeled Case, Black

€ 139.61

€ 139.61 Each (ex VAT)

Wenger Protomac 17in Laptop Wheeled Case, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wenger

Style

Wheeled Case

Maximum Screen Size

17in

Colour

Black

Material

Nylon

External Dimensions

254 x 393.7 x 431.8mm

Weight

4.1kg

External Depth

431.8mm

External Width

254mm

External Height

393.7mm

Model

Protomac

Product details

Wenger POTOMAC 2-Piece Business Set

From Wenger SwissGear, the POTOMAC wheeled laptop case is designed to accommodate laptops and notebooks up to 17 inches. The padded laptop compartment ensures the protection of your laptop device, while the spacious overnight compartment is ideal for long business engagements. An internal organizer also allows you to neatly store your relevant accessories such as cords and chargers.

The POTOMAC also features a quick access front pockets, and a removable matching notebook case.

With smooth-glide wheels and a comfort grip trolley handle, this 2-piece case is easy to manoeuvre on narrow walk ways, and is an ideal solution for long trips and demanding engagements.

Features and Benefits

• Fits most 15"/15.4"/17" Notebooks
• Includes Matching Removable Notebook Case
• Overnight Compartment
• Easy Access Front Pocket
• Secure Lock Telescoping Handle
• Smooth Glide 2.5" Wheels
• Smooth Grip Moulded Carrying Handle
• Curved Comfort Grip Trolley Handle
• Business Organizer