Technical Document
Specifications
Brand
WellerModel Number
DXV80
Power Type
Electric
Type
Inline desoldering iron 80 W, 24 V
Wattage
80W
Input Voltage
24V
Tip Series
DX
For Use With
WR Rework Station
Series
DXV
Soldering Tip Temperature
+50 → +450°C
Product details
Desoldering iron DXV80
Desoldering pencil used for recycling electronic cards.
Internal solder collection tube. For vertical handling.
Micro-switch on the handle instantly activates suction.
Quick and easy nozzle change system in just one quarter turn.
Iron supplied with DX113HM nozzle.
Station Irons - Weller

€ 286.25
€ 286.25 Each (ex VAT)
1
€ 286.25
€ 286.25 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
WellerModel Number
DXV80
Power Type
Electric
Type
Inline desoldering iron 80 W, 24 V
Wattage
80W
Input Voltage
24V
Tip Series
DX
For Use With
WR Rework Station
Series
DXV
Soldering Tip Temperature
+50 → +450°C
Product details
Desoldering iron DXV80
Desoldering pencil used for recycling electronic cards.
Internal solder collection tube. For vertical handling.
Micro-switch on the handle instantly activates suction.
Quick and easy nozzle change system in just one quarter turn.
Iron supplied with DX113HM nozzle.
Station Irons - Weller
