Technical Document
Specifications
Brand
WeidmüllerColour
Beige
Number of Levels
Single
American Wire Gauge
28 → 12AWG
Series
A
Termination Method
Push In
Cable CSA
2.5mm²
Voltage Rating
800 V
Current Rating
24A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Country of Origin
Romania
Stock information temporarily unavailable.
$ 144.50
$ 144.50 1 Box of 50 (ex VAT)
Weidmuller 1988290000 A Series Beige, 2.5mm², Single-Level, Push In Termination
1
$ 144.50
$ 144.50 1 Box of 50 (ex VAT)
Weidmuller 1988290000 A Series Beige, 2.5mm², Single-Level, Push In Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerColour
Beige
Number of Levels
Single
American Wire Gauge
28 → 12AWG
Series
A
Termination Method
Push In
Cable CSA
2.5mm²
Voltage Rating
800 V
Current Rating
24A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Country of Origin
Romania