WAGO 788 Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

RS Stock No.: 180-3039Brand: WAGOManufacturers Part No.: 788-390Distrelec Article No.: 30410815
brand-logo

Technical Document

Specifications

Brand

Wago

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

788

Terminal Type

Cage Clamp

Depth

86 mm

Height

73mm

Length

15mm

Contact Material

Silver Alloy

Special Features

IP20 Degree of Protection, LED Indication, Mechanical Indication

Relay Switching Classification

Miniature Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Life

10 x 10^3 cycles

Country of Origin

Germany

Stock information temporarily unavailable.

€ 16.77

€ 16.77 Each (ex VAT)

WAGO 788 Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

€ 16.77

€ 16.77 Each (ex VAT)

WAGO 788 Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

788

Terminal Type

Cage Clamp

Depth

86 mm

Height

73mm

Length

15mm

Contact Material

Silver Alloy

Special Features

IP20 Degree of Protection, LED Indication, Mechanical Indication

Relay Switching Classification

Miniature Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Life

10 x 10^3 cycles

Country of Origin

Germany