WAGO 2003-7646 TOPJOB S Series Grey, 2.5mm², 3-Level, Push-In Cage Clamp Termination

RS Stock No.: 278-3287Brand: WAGOManufacturers Part No.: 2003-7646Distrelec Article No.: 14812384
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

3

Series

TOPJOB S

American Wire Gauge

22 → 12AWG

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Country of Origin

Germany

Stock information temporarily unavailable.

€ 147.97

€ 147.97 1 Box of 50 (ex VAT)

WAGO 2003-7646 TOPJOB S Series Grey, 2.5mm², 3-Level, Push-In Cage Clamp Termination

€ 147.97

€ 147.97 1 Box of 50 (ex VAT)

WAGO 2003-7646 TOPJOB S Series Grey, 2.5mm², 3-Level, Push-In Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

3

Series

TOPJOB S

American Wire Gauge

22 → 12AWG

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Country of Origin

Germany