Technical Document
Specifications
Brand
WagoColour
Grey
Number of Levels
3
American Wire Gauge
14AWG
Series
TOPJOB S
Termination Method
Push In
Cable CSA
2.5mm²
Hazardous Area Certification
ATEX, CSA, IECEx
Country of Origin
Germany
Stock information temporarily unavailable.
€ 19.14
€ 19.14 1 Box of 5 (ex VAT)
WAGO 2002-3233 TOPJOB S Series Grey, 2.5mm², 3-Level, Push In Termination, ATEX, CSA, IECEx
1
€ 19.14
€ 19.14 1 Box of 5 (ex VAT)
WAGO 2002-3233 TOPJOB S Series Grey, 2.5mm², 3-Level, Push In Termination, ATEX, CSA, IECEx
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoColour
Grey
Number of Levels
3
American Wire Gauge
14AWG
Series
TOPJOB S
Termination Method
Push In
Cable CSA
2.5mm²
Hazardous Area Certification
ATEX, CSA, IECEx
Country of Origin
Germany