Vishay Single Layer Ceramic Capacitor (SLCC) 4.7nF 300V ac ±20% Y5U Dielectric, VY2, Through Hole +125°C Max Op. Temp.

RS Stock No.: 736-8980Brand: VishayManufacturers Part No.: VY2472M49Y5UG6TV7
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

4.7nF

Voltage

300V ac

Mounting Type

Through Hole

Series

VY2

Tolerance

±20%

Dielectric

Y5U

Diameter

12.5mm

Depth

5mm

Height

15.5mm

Dimensions

12.5 (Dia.) x 5mm

Suppression Class

X1, Y2

Capacitor Family

Single Layer

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Country of Origin

China

Product details

X1/Y1 Ceramic Disc VY2 Series Halogen Free

AC Line Rated Class X1, 440 Vac, Class Y1, 300 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
Halogen-free according to IEC 61249-2-21

Approvals

UL, CSA, VDE

X Class - X1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.03

€ 0.203 Each (In a Pack of 10) (ex VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 4.7nF 300V ac ±20% Y5U Dielectric, VY2, Through Hole +125°C Max Op. Temp.

€ 2.03

€ 0.203 Each (In a Pack of 10) (ex VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 4.7nF 300V ac ±20% Y5U Dielectric, VY2, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.203€ 2.03
100 - 240€ 0.172€ 1.72
250 - 490€ 0.153€ 1.52
500 - 990€ 0.144€ 1.44
1000+€ 0.141€ 1.41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

4.7nF

Voltage

300V ac

Mounting Type

Through Hole

Series

VY2

Tolerance

±20%

Dielectric

Y5U

Diameter

12.5mm

Depth

5mm

Height

15.5mm

Dimensions

12.5 (Dia.) x 5mm

Suppression Class

X1, Y2

Capacitor Family

Single Layer

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Country of Origin

China

Product details

X1/Y1 Ceramic Disc VY2 Series Halogen Free

AC Line Rated Class X1, 440 Vac, Class Y1, 300 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
Halogen-free according to IEC 61249-2-21

Approvals

UL, CSA, VDE

X Class - X1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more