Technical Document
Specifications
Brand
VishayDirection Type
Bi-Directional
Maximum Clamping Voltage
177V
Minimum Breakdown Voltage
122V
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Stock information temporarily unavailable.
€ 6.43
€ 1.286 Each (In a Pack of 5) (ex VAT)
Vishay SMC3K110CAHM3_A/H, Bi-Directional TVS Diode DO-214AB
Select packaging type
Standard
5
€ 6.43
€ 1.286 Each (In a Pack of 5) (ex VAT)
Vishay SMC3K110CAHM3_A/H, Bi-Directional TVS Diode DO-214AB
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.286 | € 6.43 |
50 - 245 | € 1.22 | € 6.10 |
250 - 495 | € 1.159 | € 5.80 |
500 - 1245 | € 1.092 | € 5.46 |
1250+ | € 1.029 | € 5.14 |
Technical Document
Specifications
Brand
VishayDirection Type
Bi-Directional
Maximum Clamping Voltage
177V
Minimum Breakdown Voltage
122V
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)