Vishay 10kΩ Metal Film Resistor 2W ±5% PR02000201002JR500

RS Stock No.: 830-7510Brand: VishayManufacturers Part No.: PR02000201002JR500
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

10kΩ

Power Rating

2W

Tolerance

±5%

Technology

Metal Film

Series

PR02

Temperature Coefficient

±250ppm/K

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

PR02 Series 2W, Axial

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Features

- High power in small packages (1 W / 0207 size to 3 W / 0617 size)
- Defined fusing characteristics
- Technology: metal film
- Meets active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)

Applications

- All general purpose power applications
- Automotive electronics
- Lighting ballast

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA 10kΩ Ceramic Resistor 2W ±10% PCF2C103K
€ 1.075Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

€ 0.32

€ 0.32 Each (ex VAT)

Vishay 10kΩ Metal Film Resistor 2W ±5% PR02000201002JR500

€ 0.32

€ 0.32 Each (ex VAT)

Vishay 10kΩ Metal Film Resistor 2W ±5% PR02000201002JR500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 0.32
50 - 99€ 0.26
100 - 249€ 0.23
250 - 499€ 0.21
500+€ 0.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA 10kΩ Ceramic Resistor 2W ±10% PCF2C103K
€ 1.075Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

10kΩ

Power Rating

2W

Tolerance

±5%

Technology

Metal Film

Series

PR02

Temperature Coefficient

±250ppm/K

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

PR02 Series 2W, Axial

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Features

- High power in small packages (1 W / 0207 size to 3 W / 0617 size)
- Defined fusing characteristics
- Technology: metal film
- Meets active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)

Applications

- All general purpose power applications
- Automotive electronics
- Lighting ballast

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA 10kΩ Ceramic Resistor 2W ±10% PCF2C103K
€ 1.075Each (In a Pack of 20) (ex VAT)