Technical Document
Specifications
Brand
VishayResistance
35.7Ω
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.2W
Temperature Coefficient
±25ppm/°C
Series
PATT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Country of Origin
United States
Product details
Precision Automotive Thin Film Resistors, PATT0805 Series, 0.2 W
Stock information temporarily unavailable.
€ 5.52
€ 1.103 Each (In a Pack of 5) (ex VAT)
Vishay PATT 35.7Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W
5
€ 5.52
€ 1.103 Each (In a Pack of 5) (ex VAT)
Vishay PATT 35.7Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.103 | € 5.52 |
50 - 95 | € 1.024 | € 5.12 |
100 - 245 | € 0.961 | € 4.80 |
250 - 495 | € 0.893 | € 4.46 |
500+ | € 0.818 | € 4.09 |
Technical Document
Specifications
Brand
VishayResistance
35.7Ω
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.2W
Temperature Coefficient
±25ppm/°C
Series
PATT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Country of Origin
United States
Product details