Technical Document
Specifications
Brand
VishayCapacitance
33nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
MKP 1837
Lead Pitch
5mm
Dielectric
PP
Lead Diameter
0.5mm
Terminal Type
Through Hole
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+100°C
Product details
MKP1837 Series Metallised Polypropylene Film Capacitors 1%
Applications: oscillators for circuits and LC/RC filters, high-frequency coupling and decouplingEncased in a UL 94-V0 self-extinguishing plastic enclosure.
Approvals
IEC 384-17
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
€ 12.39
€ 1.239 Each (In a Pack of 10) (ex VAT)
Standard
10
€ 12.39
€ 1.239 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 1.239 | € 12.39 |
50 - 90 | € 1.152 | € 11.52 |
100 - 240 | € 1.066 | € 10.66 |
250 - 490 | € 1.004 | € 10.04 |
500+ | € 0.905 | € 9.05 |
Technical Document
Specifications
Brand
VishayCapacitance
33nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
MKP 1837
Lead Pitch
5mm
Dielectric
PP
Lead Diameter
0.5mm
Terminal Type
Through Hole
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+100°C
Product details
MKP1837 Series Metallised Polypropylene Film Capacitors 1%
Applications: oscillators for circuits and LC/RC filters, high-frequency coupling and decouplingEncased in a UL 94-V0 self-extinguishing plastic enclosure.
Approvals
IEC 384-17
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal