Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Phototriac
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Series
K
Distrelec Product Id
17520631
Stock information temporarily unavailable.
$ 6.48
$ 0.65 Each (Supplied in a Tube) (ex VAT)
Vishay, K3020P Phototriac Output Optocoupler, Through Hole, 6-Pin DIP
Select packaging type
Production pack (Tube)
10
$ 6.48
$ 0.65 Each (Supplied in a Tube) (ex VAT)
Vishay, K3020P Phototriac Output Optocoupler, Through Hole, 6-Pin DIP
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 24 | $ 0.65 |
25 - 49 | $ 0.54 |
50 - 99 | $ 0.51 |
100+ | $ 0.43 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Phototriac
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Series
K
Distrelec Product Id
17520631