Technical Document
Specifications
Brand
VishayCapacitance
470nF
Voltage
480V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
F340X1
Lead Pitch
27.5mm
Suppression Class
X1
Length
32mm
Depth
15mm
Lead Length
3.5mm
Height
25mm
Dimensions
32 x 15 x 25mm
Dielectric
Polypropylene
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Package/Case
T
Country of Origin
Portugal
€ 22.02
€ 4.404 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 22.02
€ 4.404 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 4.404 | € 22.02 |
25 - 45 | € 3.304 | € 16.52 |
50 - 120 | € 2.862 | € 14.31 |
125 - 245 | € 2.423 | € 12.12 |
250+ | € 2.203 | € 11.02 |
Technical Document
Specifications
Brand
VishayCapacitance
470nF
Voltage
480V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
F340X1
Lead Pitch
27.5mm
Suppression Class
X1
Length
32mm
Depth
15mm
Lead Length
3.5mm
Height
25mm
Dimensions
32 x 15 x 25mm
Dielectric
Polypropylene
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Package/Case
T
Country of Origin
Portugal