Vishay 12kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W - CRCW040212K0FKEDHP

RS Stock No.: 812-1578PBrand: VishayManufacturers Part No.: CRCW040212K0FKEDHP
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

12kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0402 CRCW High Power Thick Film Chip Resistors

The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0402 package is just 0.35mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.

Features and Benefits

• Excellent pulse load capability
• Enhanced power rating
• Double side printed resistor element
• Metal glaze on high quality ceramic
• Protective over glaze
• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
• Lead (Pb)-free solder contacts on Ni barrier layer
• Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.36

€ 0.016 Each (Supplied on a Reel) (ex VAT)

Vishay 12kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W - CRCW040212K0FKEDHP
Select packaging type

€ 16.36

€ 0.016 Each (Supplied on a Reel) (ex VAT)

Vishay 12kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W - CRCW040212K0FKEDHP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 2400€ 0.016€ 1.64
2500 - 4900€ 0.016€ 1.64
5000 - 9900€ 0.016€ 1.64
10000+€ 0.015€ 1.52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

12kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0402 CRCW High Power Thick Film Chip Resistors

The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0402 package is just 0.35mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.

Features and Benefits

• Excellent pulse load capability
• Enhanced power rating
• Double side printed resistor element
• Metal glaze on high quality ceramic
• Protective over glaze
• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
• Lead (Pb)-free solder contacts on Ni barrier layer
• Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more