Vishay, CNY65ABST DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 4-Pin SMD

RS Stock No.: 768-9290Brand: VishayManufacturers Part No.: CNY65ABST
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

2

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

2.4µs

Maximum Input Current

75 mA

Isolation Voltage

1390 V

Maximum Current Transfer Ratio

240%

Typical Fall Time

2.7µs

Series

CNY

Product details

Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

P.O.A.

Vishay, CNY65ABST DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 4-Pin SMD
Select packaging type

P.O.A.

Vishay, CNY65ABST DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 4-Pin SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

2

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

2.4µs

Maximum Input Current

75 mA

Isolation Voltage

1390 V

Maximum Current Transfer Ratio

240%

Typical Fall Time

2.7µs

Series

CNY

Product details

Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor

Optocouplers, Vishay Semiconductor