Technical Document
Specifications
Brand
VikanApplication
Conveyors, Food Preparation Surfaces, Surfaces
Hard/Soft
Soft
Bristle Material
Polyester
Colour
Pink
Bristle Length
330mm
Brush Type
Hand Brush
Country of Origin
Denmark
Stock information temporarily unavailable.
€ 19.15
€ 19.15 Each (ex VAT)
Vikan Soft Bristle Pink Hand Brush, 330mm bristle length, Polyester bristle material
1
€ 19.15
€ 19.15 Each (ex VAT)
Vikan Soft Bristle Pink Hand Brush, 330mm bristle length, Polyester bristle material
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VikanApplication
Conveyors, Food Preparation Surfaces, Surfaces
Hard/Soft
Soft
Bristle Material
Polyester
Colour
Pink
Bristle Length
330mm
Brush Type
Hand Brush
Country of Origin
Denmark