Technical Document
Specifications
Brand
VartaSize
SR936
Chemistry
NaOH Electrolyte, Silver Oxide, Zinc
Nominal Voltage
1.55V
Capacity
58mAh
Terminal Type
Standard
Diameter
9.5mm
Dimensions
9.5 x 3.6mm
Series
V MF
Model Number
V394
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 7.67
€ 1.533 Each (In a Pack of 5) (ex VAT)
Varta SR936 Button Battery, 1.55V, 9.5mm Diameter
5
€ 7.67
€ 1.533 Each (In a Pack of 5) (ex VAT)
Varta SR936 Button Battery, 1.55V, 9.5mm Diameter
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VartaSize
SR936
Chemistry
NaOH Electrolyte, Silver Oxide, Zinc
Nominal Voltage
1.55V
Capacity
58mAh
Terminal Type
Standard
Diameter
9.5mm
Dimensions
9.5 x 3.6mm
Series
V MF
Model Number
V394
Country of Origin
Switzerland