UPower Red Lion Black, Yellow Aluminium Toe Capped Men's Safety Boots, UK 7, EU 41
Technical Document
Specifications
Brand
UPowerSeries
Red Lion
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black, Yellow
Safety Toe
Yes
Safety Toe Type
Aluminium
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Sole Material
E-TPU
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
Tunisia
€ 179.99
€ 179.99 1 Pair (ex VAT)
1
€ 179.99
€ 179.99 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UPowerSeries
Red Lion
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black, Yellow
Safety Toe
Yes
Safety Toe Type
Aluminium
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Sole Material
E-TPU
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
Tunisia