Technical Document
Specifications
Brand
UltimakerMaterial Type
Flexible
Printing Technology
FDM
Machine Specific
No
Colour
White
Weight
750g
Diameter
2.85mm
Printing Material
TPU 95A
Country of Origin
Netherlands
Stock information temporarily unavailable.
$ 88.85
$ 88.85 Each (ex VAT)
Ultimaker 2.85mm White TPU 95A 3D Printer Filament, 750g
1
$ 88.85
$ 88.85 Each (ex VAT)
Ultimaker 2.85mm White TPU 95A 3D Printer Filament, 750g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UltimakerMaterial Type
Flexible
Printing Technology
FDM
Machine Specific
No
Colour
White
Weight
750g
Diameter
2.85mm
Printing Material
TPU 95A
Country of Origin
Netherlands