Transcend 128 GB Industrial SD SD Card, V30

RS Stock No.: 244-9984Brand: TranscendManufacturers Part No.: TS128GSDC460T
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

SD Card

Series

SDC

Card Format

SD

Capacity

128 GB

Speed Class Rating

V30

Industrial

Yes

Temperature Range

-25 → +85°C

Nand Type

3D

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 33.09

€ 33.09 Each (ex VAT)

Transcend 128 GB Industrial SD SD Card, V30

€ 33.09

€ 33.09 Each (ex VAT)

Transcend 128 GB Industrial SD SD Card, V30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

SD Card

Series

SDC

Card Format

SD

Capacity

128 GB

Speed Class Rating

V30

Industrial

Yes

Temperature Range

-25 → +85°C

Nand Type

3D

Country of Origin

Taiwan, Province Of China