Technical Document
Specifications
Brand
TranemoGlove Size
6
Primary Glove Application
Flame Resistant
Glove Material
1% Anti-static, 10% Aramid, 10% Polyamide, 79% FR Viscose
Main Colour of Glove
Black, Green
Number of Gloves
1Pair
Glove Coating
Neoprene
Range
RG0004
Country of Origin
China
€ 40.82
€ 40.82 1 Pair (ex VAT)
Tranemo RG0004 Black, Green 1% Anti-static, 10% Aramid, 10% Polyamide, 79% FR Viscose Flame Resistant Gloves, Size 6,
1
€ 40.82
€ 40.82 1 Pair (ex VAT)
Tranemo RG0004 Black, Green 1% Anti-static, 10% Aramid, 10% Polyamide, 79% FR Viscose Flame Resistant Gloves, Size 6,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TranemoGlove Size
6
Primary Glove Application
Flame Resistant
Glove Material
1% Anti-static, 10% Aramid, 10% Polyamide, 79% FR Viscose
Main Colour of Glove
Black, Green
Number of Gloves
1Pair
Glove Coating
Neoprene
Range
RG0004
Country of Origin
China