Traffi Green Acrylic, Aramid, Glass Fibre Cut Resistant Cut Resistant Gloves, Size 7, Chloroprene, Nitrile Coating

RS Stock No.: 250-1107Brand: TraffiManufacturers Part No.: TG5180-07
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Traffi

Glove Size

7

Primary Glove Application

Cut Resistant

Glove Material

Acrylic, Aramid, Glass Fibre

Main Colour of Glove

Green

Glove Coating

Chloroprene, Nitrile

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

P.O.A.

Traffi Green Acrylic, Aramid, Glass Fibre Cut Resistant Cut Resistant Gloves, Size 7, Chloroprene, Nitrile Coating

P.O.A.

Traffi Green Acrylic, Aramid, Glass Fibre Cut Resistant Cut Resistant Gloves, Size 7, Chloroprene, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Traffi

Glove Size

7

Primary Glove Application

Cut Resistant

Glove Material

Acrylic, Aramid, Glass Fibre

Main Colour of Glove

Green

Glove Coating

Chloroprene, Nitrile

Country of Origin

Sri Lanka