TRACOPOWER TEP 200WIRCMF DC-DC Converter, 24V dc/ 7.5A Output, 9 → 36 V dc Input, 180W, Chassis Mount, +75°C Max

RS Stock No.: 754-1441Brand: TRACOPOWERManufacturers Part No.: TEP 200-2415WIRCMF
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

9 → 36 V dc

Power Rating

180W

Input Voltage Nominal

24 V dc

Output Current

7.5A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

19.2 → 26.4V dc

Isolation Voltage

3kV ac

Depth

40.5mm

Width

61mm

Length

85mm

Railway Approved

Yes

Series

TEP 200WIRCMF

Load Regulation

0.1%

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

90%

Standards Met

CE

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 180-240W Chassis Mount Railway Compliant DC-DC Converter - TEP-200WIR Ser

180-240W single output isolated PCB mount DC-DC converters with a wide 4:1 input voltage range, adjustable output voltage and a high efficiency of up to 91% allowing full power operation without forced air cooling at 25°C. These railway compliant isolated DC-DC converters are chassis mount with a screw terminal block and have an integrated EMI filter to meet EN 55022 class A.

Wide 4:1 input voltage range
Integrated EMI filter to EN 55022, class A
Adjustable output voltage
EN 50155 approval for railway applications
High efficiency
No minumum load
Soft start
Sense line
Remote On/Off input
Reverse input voltage, overtemperature, short circuit and over voltage protection
EMC compliance: EN 55022 class A without external components

Standards

EN 50155, UL 60950-1, IEC/EN 60950-1

Traco - 75W to 240W - TEP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 446.51

€ 446.51 Each (ex VAT)

TRACOPOWER TEP 200WIRCMF DC-DC Converter, 24V dc/ 7.5A Output, 9 → 36 V dc Input, 180W, Chassis Mount, +75°C Max

€ 446.51

€ 446.51 Each (ex VAT)

TRACOPOWER TEP 200WIRCMF DC-DC Converter, 24V dc/ 7.5A Output, 9 → 36 V dc Input, 180W, Chassis Mount, +75°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 446.51
5 - 9€ 433.11
10 - 24€ 419.72
25 - 49€ 401.86
50+€ 383.99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

9 → 36 V dc

Power Rating

180W

Input Voltage Nominal

24 V dc

Output Current

7.5A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

19.2 → 26.4V dc

Isolation Voltage

3kV ac

Depth

40.5mm

Width

61mm

Length

85mm

Railway Approved

Yes

Series

TEP 200WIRCMF

Load Regulation

0.1%

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

90%

Standards Met

CE

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 180-240W Chassis Mount Railway Compliant DC-DC Converter - TEP-200WIR Ser

180-240W single output isolated PCB mount DC-DC converters with a wide 4:1 input voltage range, adjustable output voltage and a high efficiency of up to 91% allowing full power operation without forced air cooling at 25°C. These railway compliant isolated DC-DC converters are chassis mount with a screw terminal block and have an integrated EMI filter to meet EN 55022 class A.

Wide 4:1 input voltage range
Integrated EMI filter to EN 55022, class A
Adjustable output voltage
EN 50155 approval for railway applications
High efficiency
No minumum load
Soft start
Sense line
Remote On/Off input
Reverse input voltage, overtemperature, short circuit and over voltage protection
EMC compliance: EN 55022 class A without external components

Standards

EN 50155, UL 60950-1, IEC/EN 60950-1

Traco - 75W to 240W - TEP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more