Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
18 → 75 V dc
Power Rating
20W
Input Voltage Nominal
48 V dc
Output Current
5.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 1 in
Isolation Voltage
1.5kV dc
Width
25.4mm
Depth
10.2mm
Length
50.8mm
Series
TEN 20WIN
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
85%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIN Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a compact low profile design and wide input voltage range. These high performance DC-DC converter modules have a high efficiency rating which allow an operating temperature range of -40°C to 85°C. Typical applications for these DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.
High power density, 25.4x50.8x6mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 89%
No minimum load required
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Approvals
UL/cUL recognised
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
$ 642.57
$ 642.57 1 Tube of 10 (ex VAT)
1
$ 642.57
$ 642.57 1 Tube of 10 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | $ 642.57 |
5 - 9 | $ 623.31 |
10 - 24 | $ 604.01 |
25 - 49 | $ 578.31 |
50+ | $ 552.61 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
18 → 75 V dc
Power Rating
20W
Input Voltage Nominal
48 V dc
Output Current
5.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 1 in
Isolation Voltage
1.5kV dc
Width
25.4mm
Depth
10.2mm
Length
50.8mm
Series
TEN 20WIN
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
85%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIN Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a compact low profile design and wide input voltage range. These high performance DC-DC converter modules have a high efficiency rating which allow an operating temperature range of -40°C to 85°C. Typical applications for these DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.
High power density, 25.4x50.8x6mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 89%
No minimum load required
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Approvals
UL/cUL recognised
Standards
EN 60950-1, UL 60950-1, IEC 60950-1