TP-Link Archer MR200 4G LTE

RS Stock No.: 275-3520Brand: TP-LinkManufacturers Part No.: 63913Distrelec Article No.: 30099005
brand-logo
View all in Routers

Technical Document

Specifications

Brand

TP-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

Archer MR200

Wireless Connectivity

4G LTE

Wireless Data Rate

300 Mbit/s, 433 Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

WiFi Band

2.4 GHz, 5 GHz

Distrelec Product Id

30099005

Country of Origin

China

Stock information temporarily unavailable.

€ 153.33

€ 153.33 Each (ex VAT)

TP-Link Archer MR200 4G LTE

€ 153.33

€ 153.33 Each (ex VAT)

TP-Link Archer MR200 4G LTE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TP-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

Archer MR200

Wireless Connectivity

4G LTE

Wireless Data Rate

300 Mbit/s, 433 Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

WiFi Band

2.4 GHz, 5 GHz

Distrelec Product Id

30099005

Country of Origin

China