Toshiba, TLP293-4(GB-TP,E(T Transistor Output Quad Photocoupler, Surface Mount, 16-Pin SO

RS Stock No.: 236-3624Brand: ToshibaManufacturers Part No.: TLP293-4(GB-TP,E(T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Package Type

SO

Series

TLP

Stock information temporarily unavailable.

$ 21.88

$ 2.188 Each (In a Pack of 10) (ex VAT)

Toshiba, TLP293-4(GB-TP,E(T Transistor Output Quad Photocoupler, Surface Mount, 16-Pin SO
Select packaging type

$ 21.88

$ 2.188 Each (In a Pack of 10) (ex VAT)

Toshiba, TLP293-4(GB-TP,E(T Transistor Output Quad Photocoupler, Surface Mount, 16-Pin SO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40$ 2.188$ 21.88
50 - 90$ 2.146$ 21.46
100 - 240$ 1.944$ 19.44
250 - 990$ 1.905$ 19.05
1000+$ 1.749$ 17.49

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Package Type

SO

Series

TLP