Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Package Type
USC
Maximum Continuous Forward Current
5A
Peak Reverse Repetitive Voltage
30V
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Stock information temporarily unavailable.
€ 27.58
€ 0.069 Each (Supplied on a Reel) (ex VAT)
Toshiba 30V 5A, Schottky Switching Diode, 2-Pin USC CUS08F30,H3F(T
Select packaging type
Production pack (Reel)
400
€ 27.58
€ 0.069 Each (Supplied on a Reel) (ex VAT)
Toshiba 30V 5A, Schottky Switching Diode, 2-Pin USC CUS08F30,H3F(T
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
400
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
400 - 600 | € 0.069 | € 13.79 |
800 - 1000 | € 0.067 | € 13.32 |
1200 - 2800 | € 0.063 | € 12.62 |
3000+ | € 0.057 | € 11.45 |
Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Package Type
USC
Maximum Continuous Forward Current
5A
Peak Reverse Repetitive Voltage
30V
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky Barrier